
Aluminum electrolytic capacitor with 3300µF capacitance and 50V DC voltage rating. Features 20% tolerance, 2.5A ripple current, and a -40°C to 85°C operating temperature range. Radial package with 7.5mm lead pitch, measuring 18mm in diameter and 35.5mm in height. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the United Chemi-Con ESMG500ELL332MMP1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con ESMG500ELL332MMP1S technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.5A |
| RoHS Compliant | Yes |
| Series | SMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMG500ELL332MMP1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.