Aluminum electrolytic capacitor with 47µF capacitance and 50V DC rated voltage. Features 20% tolerance, 12% dissipation factor at 120kHz, and 155mA ripple current. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Operates from -40°C to 85°C, with a 2000-hour lifespan at rated conditions. Through-hole mounting, tin plated contacts, and lead-free construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 155mA |
| RoHS Compliant | Yes |
| Series | SMG |
| Termination | Radial |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |