Cap Aluminum Lytic 1000uF 63V 20% (20 X 25mm) Radial 10mm 1600mA 2000h 85°C Bulk
Sign in to ask questions about the United Chemi-Con ESMG630ELL102MN25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con ESMG630ELL102MN25S technical specifications.
| Body Height | 25mm |
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 20mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.043inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | SMG |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMG630ELL102MN25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.