
This 12000uF electrolytic capacitor has a rated voltage of 10VDC and a tolerance of 20%. It features a low ESR of 0.069 and a high ripple current of 2390. The capacitor has a lifetime of 2000 hours and operates within a temperature range of -40 to 85 degrees Celsius.
United Chemi-Con ESMH100VSN123MP25T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 25 |
| Capacitance | 12000uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.069Ohm |
| Ripple Current | 2390mA |
| Leakage Current | 2400@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH100VSN123MP25T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.