This aluminum cylindrical can electrolytic capacitor has a capacitance of 2200uF and a DC rated voltage of 100VDC. It features a low ESR type and a high ripple current rating of 3090. The capacitor is designed for through hole mounting with a snap-in termination style. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2200uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.113Ohm |
| Ripple Current | 3090mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |