
This aluminum cylindrical can electrolytic capacitor has a capacitance of 1200uF and a DC rated voltage of 100VDC. It features a high ripple current of 2090 and a low ESR of 0.207. The capacitor is designed for through hole mounting and has a product height of 30mm and a product diameter of 22mm. It operates within a temperature range of -40 to 85°C.
United Chemi-Con ESMH101VSN122MP30T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 30 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 30 |
| Capacitance | 1200uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.207Ohm |
| Ripple Current | 2090mA |
| Leakage Current | 2400@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH101VSN122MP30T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.