
High-performance aluminum electrolytic capacitor with 3300µF capacitance and 100VDC voltage rating. Features a 20% tolerance, 0.075 Ohm ESR, and 4050mA ripple current capability. This through-hole component utilizes a snap-in termination style with a 10mm terminal pitch, housed in a 30 x 40mm cylindrical aluminum can. Designed for a 2000-hour lifespan at 85°C, it offers low ESR and is suitable for applications requiring high capacitance and ripple current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ESMH101VSN332MR40T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con ESMH101VSN332MR40T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 40 |
| Product Diameter (mm) | 30 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 40 |
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.075Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4050mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH101VSN332MR40T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.