Aluminum electrolytic capacitor with 22000µF capacitance and 16VDC voltage rating, featuring 20% tolerance. This through-hole component utilizes snap-in terminals with a 10mm pitch and 1mm lead diameter, housed in a 22 x 50mm cylindrical aluminum can. It offers a low ESR of 0.03 Ohm, a ripple current capability of 4370mA, and a rated lifetime of 2000 hours at 85°C. Operating temperature range is -40°C to 85°C, with a leakage current of 3000µA at 5 minutes.
United Chemi-Con ESMH160VSN223MP50T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 50 |
| Capacitance | 22000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| ESR | 0.03Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4370mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH160VSN223MP50T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.