United Chemi-Con's ESMH161VSN122MR35W is a 160VDC electrolytic capacitor with a capacitance of 1200uF and a tolerance of 20%. It features a low ESR of 0.138 and a high ripple current of 3130. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through-hole mounting and has a size of 30 X 35. The operating temperature range is -25 to 85°C.
United Chemi-Con ESMH161VSN122MR35W technical specifications.
| Capacitance | 1200uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.138Ohm |
| Ripple Current | 3130mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH161VSN122MR35W to view detailed technical specifications.
No datasheet is available for this part.