This aluminum cylindrical can electrolytic capacitor has a capacitance of 270uF and a DC rated voltage of 160VDC with a tolerance of 20%. It features a low ESR and high ripple current, and is designed for through hole mounting with a snap-in termination style. The capacitor operates within a temperature range of -25 to 85 degrees Celsius and has a lifetime of 2000 hours. It is constructed with a large can and has a terminal pitch of 10mm.
United Chemi-Con ESMH161VSN271MP20S technical specifications.
| Capacitance | 270uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.614Ohm |
| Ripple Current | 1180mA |
| Leakage Current | 864@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH161VSN271MP20S to view detailed technical specifications.
No datasheet is available for this part.