Cap Aluminum Lytic 3900uF 180V 20% (40 X 63mm) Solder Pin 0.064 Ohm 7110mA 2000h 85°C
United Chemi-Con ESMH181VQT392MB63S technical specifications.
| Capacitance | 3900uF |
| Voltage | 180VDC |
| Tolerance | 20% |
| DC Rated Voltage | 180VDC |
| ESR | 0.064Ohm |
| Ripple Current | 7110mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 63mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH181VQT392MB63S to view detailed technical specifications.
No datasheet is available for this part.