
This 200VDC aluminum electrolytic capacitor has a capacitance of 3900uF with a tolerance of 20%. It features a low ESR of 0.064 and a high ripple current of 7110. The capacitor is constructed with an aluminum cylindrical can and has a lifetime of 2000 hours. It operates within a temperature range of -25 to 85 degrees Celsius and is suitable for through-hole mounting.
United Chemi-Con ESMH201VND392MB63T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Product Height (mm) | 63 |
| Product Diameter (mm) | 40 |
| Number of Terminals | 3 |
| Size (mm) | 40 X 63 |
| Capacitance | 3900uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.064Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 7110mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220055 |
| Schedule B | 8532220055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH201VND392MB63T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.