This 1200uF electrolytic capacitor has a maximum operating voltage of 250VDC with a 20% tolerance. It features a low ESR of 0.207 and a high ripple current rating of 3370. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It can operate within a temperature range of -25 to 85 degrees Celsius. The capacitor is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1200uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.207Ohm |
| Ripple Current | 3370mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |