
This aluminum electrolytic capacitor features a capacitance of 560uF and a DC rated voltage of 250VDC. It has a low ESR type and a high ripple current rating of 2090. The capacitor is constructed with an aluminum cylindrical can and has a high CV and large can size. It operates within a temperature range of -25 to 85 degrees Celsius and has a leakage current of 2800 at 5 minutes.
United Chemi-Con ESMH251VNN561MQ40S technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 40 |
| Product Diameter (mm) | 25.4 |
| Number of Terminals | 2 |
| Size (mm) | 25.4 X 40 |
| Capacitance | 560uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.296Ohm |
| Ripple Current | 2090mA |
| Leakage Current | 2800@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH251VNN561MQ40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.