Aluminum electrolytic capacitor with 680µF capacitance and 250VDC voltage rating, featuring 20% tolerance. This through-hole component utilizes a snap-in termination style with a 10mm terminal pitch and 1mm lead diameter. It offers a low ESR of 0.244 Ohm, a ripple current capability of 2440mA, and a lifetime of 2000 hours at 85°C. The cylindrical aluminum can construction measures 25.4mm in diameter and 50mm in height, designed for high CV and high ripple current applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ESMH251VNN681MQ50T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 25.4 |
| Number of Terminals | 2 |
| Size (mm) | 25.4 X 50 |
| Capacitance | 680uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.244Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2440mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH251VNN681MQ50T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.