This 1500uF electrolytic capacitor has a rated voltage of 250VDC and a tolerance of 20%. It features a low ESR of 0.166 and a high ripple current of 3890. The capacitor is constructed with an aluminum cylindrical can and has a large size of 40 X 40. It is designed for through hole mounting and has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
United Chemi-Con ESMH251VQT152MB40M technical specifications.
| Capacitance | 1500uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.166Ohm |
| Ripple Current | 3890mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.