This aluminum cylindrical can electrolytic capacitor has a capacitance of 1800uF and a voltage rating of 250VDC. It features a low ESR type and a maximum operating temperature of 85 degrees Celsius. The capacitor is designed for through hole mounting and has a termination style of solder pin. It meets the requirements for a standard electrolytic capacitor with a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1800uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.138Ohm |
| Ripple Current | 4520mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 40 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |