This 270uF electrolytic capacitor has a DC rated voltage of 250VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 85°C. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is designed for through-hole mounting and has a terminal pitch of 10mm.
United Chemi-Con ESMH251VSN271MR20M technical specifications.
| Capacitance | 270uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.614Ohm |
| Ripple Current | 1290mA |
| Leakage Current | 1350@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH251VSN271MR20M to view detailed technical specifications.
No datasheet is available for this part.