Cap Aluminum Lytic 27000uF 35V 20% (35 X 50mm) Snap-In 10mm 0.015 Ohm 6890mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
United Chemi-Con ESMH350VSN273MA50M technical specifications.
| Capacitance | 27000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.015Ohm |
| Ripple Current | 6890mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |