This 220uF electrolytic capacitor has a rated voltage of 315VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting with a snap-in termination style. It has a lifetime of 2000 hours and a leakage current of 1386μA at 5 minutes.
United Chemi-Con ESMH3B1VNN221MP40W technical specifications.
| Capacitance | 220uF |
| Voltage | 315VDC |
| Tolerance | 20% |
| DC Rated Voltage | 315VDC |
| ESR | 1.13Ohm |
| Ripple Current | 1410mA |
| Leakage Current | 1386@5MinuA |
| Lifetime | 2000h |
| Size | 22 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.