
Aluminum electrolytic capacitor with 330µF capacitance and 450VDC voltage rating. Features 20% tolerance, 0.753 Ohm ESR, and 2010mA ripple current. Snap-in termination and through-hole mounting with a 10mm terminal pitch. Cylindrical aluminum can construction, 30 x 50mm size, rated for 2000 hours at 85°C. Suitable for high CV, high ripple current, and large can applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ESMH451VNN331MR50S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 30 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 50 |
| Capacitance | 330uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.753Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2010mA |
| Leakage Current | 2970@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH451VNN331MR50S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.