
High-performance aluminum electrolytic capacitor, 6800µF capacitance, 50VDC rated voltage, with a ±20% tolerance. Features low ESR of 0.049 Ohm and a ripple current capability of 3810mA. This through-hole component utilizes a snap-in termination style with a 10mm terminal pitch. Designed with a cylindrical aluminum can construction, it offers a lifetime of 2000 hours at 85°C, operating from -40°C to 85°C. Dimensions are 22mm diameter by 50mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ESMH500VNN682MP50T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 50 |
| Capacitance | 6800uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.049Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3810mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH500VNN682MP50T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.