
Aluminum electrolytic capacitor with 2200µF capacitance and 50VDC voltage rating, featuring 20% tolerance. This snap-in terminal type component offers a low ESR of 0.151 Ohm and a ripple current capability of 1910mA. Designed for through-hole mounting, it measures 22mm in diameter and 25mm in height, with a 10mm terminal pitch. Rated for 2000 hours at 85°C, it operates from -40°C to 85°C and is constructed with an aluminum cylindrical can.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ESMH500VSN222MP25T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 25 |
| Capacitance | 2200uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.151Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1910mA |
| Leakage Current | 2200@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH500VSN222MP25T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.