This 8200uF electrolytic capacitor has a rated voltage of 63VDC and a tolerance of 20%. It features a low ESR of 0.03 and a high ripple current of 4790. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It can operate over a temperature range of -40°C to 85°C and has a lifetime of 2000 hours. The capacitor is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8200uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.03Ohm |
| Ripple Current | 4790mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |