
Aluminum electrolytic capacitor with 6800µF capacitance and 63VDC voltage rating, featuring 20% tolerance. This through-hole component offers a low ESR of 0.037 Ohm and a high ripple current capability of 4270mA. Designed with a snap-in termination style, it measures 25.4mm in diameter and 50mm in height, with a 10mm terminal pitch. Operating within a temperature range of -40°C to 85°C, it provides a lifetime of 2000 hours at rated conditions.
Sign in to ask questions about the United Chemi-Con ESMH630VNN682MQ50T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con ESMH630VNN682MQ50T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 25.4 |
| Number of Terminals | 2 |
| Size (mm) | 25.4 X 50 |
| Capacitance | 6800uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.037Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4270mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH630VNN682MQ50T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.