
High-performance aluminum electrolytic capacitor, 6800µF capacitance, 63VDC rated voltage, with a ±20% tolerance. Features low ESR of 0.037 Ohm and a high ripple current capability of 4270mA. Designed for through-hole mounting with a 10mm terminal pitch and 2 snap-in terminals. Operates within a temperature range of -40°C to 85°C, offering a lifetime of 2000 hours at rated conditions. Dimensions are 30mm diameter by 40mm height.
Sign in to ask questions about the United Chemi-Con ESMH630VNN682MR40S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con ESMH630VNN682MR40S technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 40 |
| Product Diameter (mm) | 30 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 40 |
| Capacitance | 6800uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.037Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 4270mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH630VNN682MR40S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.