The ESMH630VQD822MA35M is a 8200uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It features a low ESR of 0.03 and a high ripple current of 4790. The capacitor has a leakage current of 3000uA at 5 minutes and a lifetime of 2000 hours. It is constructed with an aluminum cylindrical can and has a solder pin termination style. The ESMH630VQD822MA35M operates within a temperature range of -40 to 85 degrees Celsius and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8200uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.03Ohm |
| Ripple Current | 4790mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 35mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |