
Aluminum electrolytic capacitor with 4700µF capacitance and 63VDC voltage rating, featuring 20% tolerance. This through-hole component offers a low ESR of 0.053 Ohm and a ripple current capability of 3390mA. Designed with a snap-in termination style and 10mm terminal pitch, it measures 22mm in diameter and 50mm in height. Operating within a temperature range of -40°C to 85°C, it provides a lifetime of 2000 hours and is constructed with an aluminum cylindrical can.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ESMH630VSN472MP50T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 22 |
| Number of Terminals | 2 |
| Size (mm) | 22 X 50 |
| Capacitance | 4700uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.053Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 3390mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH630VSN472MP50T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.