This United Chemi-Con electrolytic capacitor features a capacitance of 56000uF and a DC rated voltage of 6.3VDC with a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor's ESR is 0.018 and its ripple current is 5710. It has a leakage current of 3000uA at 5 minutes and a lifetime of 2000 hours. The capacitor is constructed with an aluminum cylindrical can and has a snap-in termination style. It is rated for operation between -40°C and 85°C.
United Chemi-Con ESMH6R3VSN563MQ50S technical specifications.
| Capacitance | 56000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.018Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5710mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 25.4 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH6R3VSN563MQ50S to view detailed technical specifications.
No datasheet is available for this part.