High-capacitance aluminum electrolytic capacitor, 56000µF, rated for 6.3VDC with a ±20% tolerance. Features low ESR of 0.018 Ohm and a ripple current capability of 5710mA. This snap-in terminal type component has a cylindrical aluminum can construction, measuring 25.4mm in diameter and 50mm in height, with a 10mm terminal pitch. Designed for through-hole mounting, it operates within a temperature range of -40°C to 85°C and offers a lifetime of 2000 hours.
United Chemi-Con ESMH6R3VSN563MQ50T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 25.4 |
| Number of Terminals | 2 |
| Size (mm) | 25.4 X 50 |
| Capacitance | 56000uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.018Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5710mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH6R3VSN563MQ50T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.