The ESMH800LIN682MA40S is a 6800uF aluminum electrolytic capacitor with a DC rated voltage of 80VDC and a tolerance of 20%. It features a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 5140 and a leakage current of 3000 microamps at 5 minutes. It is designed for through-hole mounting with a snap-in termination style and a cylindrical can construction. The capacitor operates within a temperature range of -40 to 85 degrees Celsius.
United Chemi-Con ESMH800LIN682MA40S technical specifications.
| Capacitance | 6800uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 80VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 5140mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH800LIN682MA40S to view detailed technical specifications.
No datasheet is available for this part.