Cap Aluminum Lytic 15000uF 80V 20% (35 X 80mm) Snap-In 0.017 Ohm 9040mA 2000h 85°C
Checking distributor stock and pricing after the page loads.
United Chemi-Con ESMH800VND153MA80W technical specifications.
| Capacitance | 15000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.017Ohm |
| Ripple Current | 9040mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 80mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |