This 10000uF aluminum electrolytic capacitor has a rated voltage of 80VDC and a tolerance of 20%. It features a low ESR of 0.025 and a high ripple current of 6630. The capacitor is designed for through hole mounting and has a snap-in termination style. It operates within a temperature range of -40°C to 85°C.
United Chemi-Con ESMH800VSN103MA50M technical specifications.
| Capacitance | 10000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.025Ohm |
| Ripple Current | 6630mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 50mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.