Cap Aluminum Lytic 1800uF 80V 20% (22 X 25mm) Snap-In 10mm 0.138 Ohm 1880mA 2000h 85°C
United Chemi-Con ESMH800VSN182MP25T technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESMH800VSN182MP25T to view detailed technical specifications.
No datasheet is available for this part.