
Aluminum electrolytic capacitor, 2700µF capacitance, 80VDC rated voltage, with a ±20% tolerance. Features low ESR of 0.092 Ohm and high ripple current capability of 2750mA. Snap-in mounting with a 10mm terminal pitch, housed in a 30 x 25mm cylindrical aluminum can. Designed for 2000 hours of operation at 85°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the United Chemi-Con ESMH800VSN272MR25T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
United Chemi-Con ESMH800VSN272MR25T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 30 |
| Number of Terminals | 2 |
| Size (mm) | 30 X 25 |
| Capacitance | 2700uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.092Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2750mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High CV|High Ripple Current|Large Can |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMH800VSN272MR25T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.