United Chemi-Con's ESMH800VSN472MR40T is a 4700uF aluminum electrolytic capacitor with a rated voltage of 80VDC and 20% tolerance. It features a low ESR of 0.053 and a high ripple current of 4050. The capacitor has a lifetime of 2000 hours and is designed for through-hole mounting with a snap-in termination style. It operates within a temperature range of -40°C to 85°C.
United Chemi-Con ESMH800VSN472MR40T technical specifications.
| Capacitance | 4700uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.053Ohm |
| Ripple Current | 4050mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 30 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.