Cap Aluminum Lytic 270uF 160V 20% (22 X 20mm) Snap-In 10mm 1300mA 3000h 85°C
United Chemi-Con ESMM161VSN271MP20S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 20 |
| Polarity | POLARIZED |
| Capacitance | 270 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 160 |
| Series | SMM |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for United Chemi-Con ESMM161VSN271MP20S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.