The ESMM181VSN471MQ25S is a 470uF aluminum electrolytic capacitor with a rated voltage of 180VDC and a tolerance of 20%. It has a ripple current of 2080 and a leakage current of 872.58uA at 5 minutes. The capacitor is designed for through-hole mounting and has a snap-in termination style. It operates within a temperature range of -25°C to 85°C.
United Chemi-Con ESMM181VSN471MQ25S technical specifications.
| Capacitance | 470uF |
| Voltage | 180VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 180VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2080mA |
| Leakage Current | 872.58@5MinuA |
| Lifetime | 3000h |
| Size | 25.4 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.