
This 470uF electrolytic capacitor is rated for 400VDC with a 20% tolerance. It features a standard ESR type and a ripple current of 2540. The capacitor is constructed with an aluminum cylindrical can and has a lifetime of 3000 hours. It is designed for through-hole mounting and has a product height and diameter of 35mm. The operating temperature range is -25 to 85 degrees Celsius.
United Chemi-Con ESMM401VSN471MA35T technical specifications.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Lead Diameter (mm) | 1 |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 35 |
| Product Diameter (mm) | 35 |
| Number of Terminals | 2 |
| Size (mm) | 35 X 35 |
| Capacitance | 470uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.705Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 2540mA |
| Lifetime | 3000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 62643 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for United Chemi-Con ESMM401VSN471MA35T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.