The United Chemi-Con ESMQ100ETC472MK25S is a 4700uF aluminum electrolytic capacitor with a rated voltage of 10VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 1800 and a leakage current of 1410 at 1 minute. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor operates between -40°C and 85°C and is suitable for through hole mounting.
United Chemi-Con ESMQ100ETC472MK25S technical specifications.
| Capacitance | 4700uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 10VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1800mA |
| Leakage Current | 1410@1MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.