United Chemi-Con's ESMQ101EMC471ML25S is a 470uF aluminum electrolytic capacitor with a DC rated voltage of 100VDC and a tolerance of 20%. It has a negative capacitance tolerance of -20 and a positive capacitance tolerance of 20. The capacitor has a ripple current of 1000 and a leakage current of 1410 at 1 minute. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 7.5. The capacitor operates between -40°C and 85°C and has a lifetime of 2000 hours.
United Chemi-Con ESMQ101EMC471ML25S technical specifications.
| Capacitance | 470uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 100VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1000mA |
| Leakage Current | 1410@1MinuA |
| Lifetime | 2000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Non Solvent Resistant |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.