This 16V aluminum electrolytic capacitor features a capacitance of 15000uF and operates within a temperature range of -40 to 85 degrees Celsius. It is a polarized component with a length of 40mm and is designed for through-hole mounting. The capacitor is part of the SMQ(RADIAL) series and is manufactured by United Chemi-Con.
United Chemi-Con ESMQ160ELL153MM40S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 15000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | SMQ(RADIAL) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.