United Chemi-Con's ESMQ161VSN102MQ30S is a 1mF radial aluminum electrolytic capacitor with a voltage rating of 160V and a maximum operating temperature of 85°C. It has a lead-free construction and is RoHS compliant. The capacitor is available in a bulk package with 200 units per package. It is designed for use in applications where a high capacitance value is required, such as in power supply filtering and decoupling.
United Chemi-Con ESMQ161VSN102MQ30S technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25.4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | SMQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.