The United Chemi-Con ESMQ161VSN152MQ40S is a 1500uF radial leaded aluminum electrolytic capacitor with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has a DC rated voltage of 160V and is part of the SMQ series. This capacitor is polarized and has a length of 40mm. It is compliant with ROHS regulations and is a standard aluminum electrolytic capacitor.
United Chemi-Con ESMQ161VSN152MQ40S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 40 |
| Polarity | POLARIZED |
| Manufacturer Series | SMQ |
| Capacitance | 1500 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 160 |
| Series | SMQ(SNAP-IN) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.