The United Chemi-Con ESMQ161VSN182MR35S is a 1.8mF aluminum electrolytic capacitor with a voltage rating of 160V. It features a radial package with a diameter of 30mm and a height of 35mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
United Chemi-Con ESMQ161VSN182MR35S technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 35mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 4.2A |
| RoHS Compliant | Yes |
| Series | SMQ |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.