Aluminum electrolytic capacitor with 2200µF capacitance and 200V DC rated voltage. Features 20% tolerance, 35mm body diameter, and 40mm height. Offers 4.92A ripple current at 120Hz and a dissipation factor of 0.15%. Operates from -25°C to 85°C with a 2000-hour lifespan at rated conditions. Through-hole mounting with 10mm lead pitch and snap-in termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ESMQ201VSN222MA40S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Diameter | 35mm |
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 4.92A |
| RoHS Compliant | Yes |
| Series | SMQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMQ201VSN222MA40S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.