
Aluminum electrolytic capacitor with 560µF capacitance and 200V DC rating. Features 20% tolerance, 2.43A ripple current, and a maximum operating temperature of 85°C. This general-purpose, through-hole component has a 10mm lead pitch and snap-in termination, measuring 22mm in diameter and 30mm in height. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the United Chemi-Con ESMQ201VSN561MP30S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.43A |
| RoHS Compliant | Yes |
| Series | SMQ-LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMQ201VSN561MP30S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
