
Aluminum electrolytic capacitor with 820µF capacitance and 200V DC rating. Features 20% tolerance, 2.93A ripple current at 120kHz, and a dissipation factor of 0.15%. Designed for through-hole mounting with a 10mm lead pitch and snap-in termination. Operates from -25°C to 85°C with a lifespan of 2000 hours. Dimensions are 22mm diameter and 40mm height.
United Chemi-Con ESMQ201VSN821MP40S technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 2.93A |
| RoHS Compliant | Yes |
| Series | SMQ |
| Termination | Snap in |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMQ201VSN821MP40S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
