
Aluminum electrolytic capacitor with 180µF capacitance and 400V DC rated voltage. Features 20% tolerance, 1.44A ripple current, and a maximum operating temperature of 85°C. This general-purpose component has a 22mm diameter, 35mm height, and 10mm lead pitch, utilizing snap-in termination for through-hole mounting.
United Chemi-Con ESMQ401VSN181MP35S technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Series | SMQ-LU |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMQ401VSN181MP35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
