
Aluminum electrolytic capacitor with 270µF capacitance and 400V voltage rating. Features 20% tolerance, 1.67A ripple current at 120kHz, and a dissipation factor of 0.15%. This through-hole component has a 22mm diameter, 45mm height, and 10mm lead pitch, with snap-in terminations. Operating temperature range is -25°C to 85°C, with a rated lifespan of 2000 hours at 85°C.
United Chemi-Con ESMQ401VSN271MP45S technical specifications.
| Body Diameter | 22mm |
| Capacitance | 270uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Lead/Base Style | Straight |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.67A |
| RoHS Compliant | Yes |
| Series | SMQ |
| Termination | Snap in |
| Test Frequency | 120kHz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for United Chemi-Con ESMQ401VSN271MP45S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.